Box Plastic, ABS Gray Hinged Door, Lid 10.750" L x 6.780" W (273.05mm x 172.21mm) X 4.332" (110.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hinged Door, Lid 10.750" L x 6.780" W (273.05mm x 172.21mm) X 4.332" (110.03mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBB-22241

DigiKey Part Number
377-2035-ND
Manufacturer
Manufacturer Product Number
NBB-22241
Description
BOX ABS GRAY 10.75"L X 6.78"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hinged Door, Lid 10.750" L x 6.780" W (273.05mm x 172.21mm) X 4.332" (110.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.750" L x 6.780" W (273.05mm x 172.21mm)
Height
4.332" (110.03mm)
Area (L x W)
72.8in² (470cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.106" (2.69mm)
Features
Non-Metallic Hinges, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1781,13000 Kč781,13 Kč
10650,93800 Kč6 509,38 Kč
25635,18960 Kč15 879,74 Kč
Manufacturers Standard Package
Unit Price without VAT:781,13000 Kč
Unit Price with VAT:945,16730 Kč