


NBB-10261 | |
|---|---|
DigiKey Part Number | 377-2032-ND |
Manufacturer | |
Manufacturer Product Number | NBB-10261 |
Description | BOX ABS/PC 10.75"L X 6.78"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 10.750" L x 6.780" W (273.05mm x 172.21mm) X 4.332" (110.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.750" L x 6.780" W (273.05mm x 172.21mm) | |
Height | 4.332" (110.03mm) | |
Area (L x W) | 72.8in² (470cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.106" (2.69mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,69000 Kč | 1 192,69 Kč |
| 10 | 994,25500 Kč | 9 942,55 Kč |
| 25 | 969,84720 Kč | 24 246,18 Kč |
| Unit Price without VAT: | 1 192,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,15490 Kč |


