



IPG-22294-G | |
|---|---|
DigiKey Part Number | 377-2210-ND |
Manufacturer | |
Manufacturer Product Number | IPG-22294-G |
Description | CABLE GLAND 4.06-7.87MM PG9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Bud Industries | Panel Hole Size 0.630" (16.0mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Operating Temperature -20°C ~ 65°C |
Outside Cable Diameter (Max) 0.310" (7.87mm) | Base Product Number |
Thread Size PG9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 17,10200 Kč | 171,02 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |




