



IPG-2221354-G | |
|---|---|
DigiKey Part Number | 377-2212-ND |
Manufacturer | |
Manufacturer Product Number | IPG-2221354-G |
Description | CABLE GLAND 6.1-11.94MM PG13.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Bud Industries | Panel Hole Size 0.790" (20.1mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Operating Temperature -20°C ~ 65°C |
Outside Cable Diameter (Max) 0.470" (11.94mm) | Base Product Number |
Thread Size PG13.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 26,06900 Kč | 260,69 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |




