



IPG-222114-G | |
|---|---|
DigiKey Part Number | 377-2211-ND |
Manufacturer | |
Manufacturer Product Number | IPG-222114-G |
Description | CABLE GLAND 5.08-9.91MM PG11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Bud Industries | Panel Hole Size 0.710" (18.0mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.200" (5.08mm) | Operating Temperature -20°C ~ 65°C |
Outside Cable Diameter (Max) 0.390" (9.91mm) | Base Product Number |
Thread Size PG11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 20,85600 Kč | 208,56 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |







