


EXN-23350-SV | |
|---|---|
DigiKey Part Number | 377-2459-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23350-SV |
Description | BOX ALUM BLK/SIL 2.71"L X 1.93"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Silver End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black, Silver |
Packaging Bulk | Thickness 0.091" (2.30mm) |
Part Status Active | Features Card Guides, Sealing Gaskets |
Container Type Box | Ratings |
Size / Dimension 2.705" L x 1.929" W (68.70mm x 49.00mm) | Shipping Info Shipped from DigiKey |
Height 1.386" (35.20mm) | Weight 0.25 lb (113.4 g) |
Area (L x W) 5.21in² (33.6cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,15000 Kč | 296,15 Kč |
| Unit Price without VAT: | 296,15000 Kč |
|---|---|
| Unit Price with VAT: | 358,34150 Kč |









