Box Metal, Aluminum Black End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23350-BK

DigiKey Part Number
377-2451-ND
Manufacturer
Manufacturer Product Number
EXN-23350-BK
Description
BOX ALUM BLACK 2.71"L X 1.93"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.091" (2.30mm)
Part Status
Active
Features
Card Guides, Sealing Gaskets
Container Type
Box
Ratings
Size / Dimension
2.705" L x 1.929" W (68.70mm x 49.00mm)
Shipping Info
Shipped from DigiKey
Height
1.386" (35.20mm)
Weight
0.25 lb (113.4 g)
Area (L x W)
5.21in² (33.6cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,32000 Kč300,32 Kč
10265,90800 Kč2 659,08 Kč
Manufacturers Standard Package
Unit Price without VAT:300,32000 Kč
Unit Price with VAT:363,38720 Kč
Alternate Color
BOX ALUM BLK/BLU 2.71"L X 1.93"W
In-Stock: 0
Unit Price:
BOX ALUM BLK/GOLD 2.71"LX1.93"W
In-Stock: 4
Unit Price: 300,32000 Kč
BOX ALUM BLK/RED 2.71"L X 1.93"W
In-Stock: 0
Unit Price:
BOX ALUM BLK/SIL 2.71"L X 1.93"W
In-Stock: 5
Unit Price: 296,15000 Kč