


EXN-23350-GD | |
|---|---|
DigiKey Part Number | 377-2455-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23350-GD |
Description | BOX ALUM BLK/GOLD 2.71"LX1.93"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Gold End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black, Gold |
Packaging Bulk | Thickness 0.091" (2.30mm) |
Part Status Active | Features Card Guides, Sealing Gaskets |
Container Type Box | Ratings |
Size / Dimension 2.705" L x 1.929" W (68.70mm x 49.00mm) | Shipping Info Shipped from DigiKey |
Height 1.386" (35.20mm) | Weight 0.25 lb (113.4 g) |
Area (L x W) 5.21in² (33.6cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,32000 Kč | 300,32 Kč |
| Unit Price without VAT: | 300,32000 Kč |
|---|---|
| Unit Price with VAT: | 363,38720 Kč |









