



CU-729 | |
---|---|
DigiKey Part Number | 377-1063-ND |
Manufacturer | |
Manufacturer Product Number | CU-729 |
Description | CABINET STEEL GRAY 6"L X 5"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 5.000" W (152.40mm x 127.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 574,91000 Kč | 574,91 Kč |
10 | 479,09000 Kč | 4 790,90 Kč |
50 | 467,37520 Kč | 23 368,76 Kč |
Unit Price without VAT: | 574,91000 Kč |
---|---|
Unit Price with VAT: | 695,64110 Kč |