

AU-1040 | |
|---|---|
DigiKey Part Number | 377-1058-ND |
Manufacturer | |
Manufacturer Product Number | AU-1040 |
Description | CABINET ALUM NATURAL 6"L X 5"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Natural End Panel(s) 6.000" L x 5.000" W (152.40mm x 127.00mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 5.000" W (152.40mm x 127.00mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,55000 Kč | 741,55 Kč |
| 10 | 618,65100 Kč | 6 186,51 Kč |
| 50 | 557,20660 Kč | 27 860,33 Kč |
| 100 | 549,39130 Kč | 54 939,13 Kč |
| Unit Price without VAT: | 741,55000 Kč |
|---|---|
| Unit Price with VAT: | 897,27550 Kč |




