Box Metal, Aluminum Natural L Shaped Panel 9.500" L x 5.000" W (241.30mm x 127.00mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural L Shaped Panel 9.500" L x 5.000" W (241.30mm x 127.00mm) X 2.500" (63.50mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-592-A

DigiKey Part Number
377-1222-ND
Manufacturer
Manufacturer Product Number
CU-592-A
Description
BOX ALUM NATURAL 9.5"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural L Shaped Panel 9.500" L x 5.000" W (241.30mm x 127.00mm) X 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.500" L x 5.000" W (241.30mm x 127.00mm)
Height
2.500" (63.50mm)
Area (L x W)
47.4in² (306cm²)
Design
L Shaped Panel
Material
Color
Natural
Thickness
0.050" (1.27mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,85000 Kč480,85 Kč
10402,11200 Kč4 021,12 Kč
50389,77320 Kč19 488,66 Kč
Manufacturers Standard Package
Unit Price without VAT:480,85000 Kč
Unit Price with VAT:581,82850 Kč