Box Metal, Aluminum Natural L Shaped Panel 5.000" L x 4.000" W (127.00mm x 101.60mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural L Shaped Panel 5.000" L x 4.000" W (127.00mm x 101.60mm) X 2.000" (50.80mm)
CU-452-A
CU-452-A
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-452-A

DigiKey Part Number
377-1969-ND
Manufacturer
Manufacturer Product Number
CU-452-A
Description
BOX ALUM NATURAL 5"L X 4"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural L Shaped Panel 5.000" L x 4.000" W (127.00mm x 101.60mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
20.0in² (129cm²)
Mfr
Design
L Shaped Panel
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.050" (1.27mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
5.000" L x 4.000" W (127.00mm x 101.60mm)
Weight
0.75 lb (340.19 g)
Height
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1359,07000 Kč359,07 Kč
10300,27100 Kč3 002,71 Kč
50269,82440 Kč13 491,22 Kč
100266,41210 Kč26 641,21 Kč
Manufacturers Standard Package
Unit Price without VAT:359,07000 Kč
Unit Price with VAT:434,47470 Kč