

CU-3281-MB | |
---|---|
DigiKey Part Number | CU-3281-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-3281-MB |
Description | BOX ABS BLACK 4.604"L X 3.10"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.604" L x 3.104" W (116.94mm x 78.84mm) X 1.872" (47.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.604" L x 3.104" W (116.94mm x 78.84mm) | |
Height | 1.872" (47.55mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.331 lb (150.14 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 231,21000 Kč | 231,21 Kč |
10 | 192,67800 Kč | 1 926,78 Kč |
100 | 173,93050 Kč | 17 393,05 Kč |
250 | 162,73396 Kč | 40 683,49 Kč |
Unit Price without VAT: | 231,21000 Kč |
---|---|
Unit Price with VAT: | 279,76410 Kč |