




CU-3281 | |
|---|---|
DigiKey Part Number | 377-1216-ND |
Manufacturer | |
Manufacturer Product Number | CU-3281 |
Description | BOX ABS BLACK 4.604"L X 3.10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.604" L x 3.104" W (116.94mm x 78.84mm) X 1.872" (47.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.604" L x 3.104" W (116.94mm x 78.84mm) | |
Height | 1.872" (47.55mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 143,83600 Kč | 1 438,36 Kč |
| 100 | 129,13770 Kč | 12 913,77 Kč |
| 250 | 120,73852 Kč | 30 184,63 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |





