
RBF53P06B16B | |
---|---|
DigiKey Part Number | 128-RBF53P06B16B-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P06B16B |
Description | ENCLOSURE PLAS 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Black Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.150" W (119.89mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 14.1in² (91cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 586,36000 Kč | 586,36 Kč |
5 | 490,33800 Kč | 2 451,69 Kč |
10 | 454,07300 Kč | 4 540,73 Kč |
25 | 410,21760 Kč | 10 255,44 Kč |
50 | 379,88500 Kč | 18 994,25 Kč |
100 | 351,79160 Kč | 35 179,16 Kč |
250 | 317,80748 Kč | 79 451,87 Kč |
500 | 294,28166 Kč | 147 140,83 Kč |
Unit Price without VAT: | 586,36000 Kč |
---|---|
Unit Price with VAT: | 709,49560 Kč |