




CU-2103-B | |
|---|---|
DigiKey Part Number | 377-1079-ND |
Manufacturer | |
Manufacturer Product Number | CU-2103-B |
Description | BOX ALUM GRAY 4"L X 2.25"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 4.000" L x 2.250" W (101.60mm x 57.15mm) X 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 2.250" W (101.60mm x 57.15mm) | |
Height | 2.250" (57.15mm) | |
Area (L x W) | 9.00in² (58.1cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 176,38300 Kč | 1 763,83 Kč |
| 100 | 171,92110 Kč | 17 192,11 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |





