CU-1941
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-1941
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-1943

DigiKey Part Number
CU-1943-ND
Manufacturer
Manufacturer Product Number
CU-1943
Description
BOX ABS BLACK 5.12"L X 2.676"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 5.118" L x 2.676" W (130.00mm x 67.97mm) X 1.714" (43.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.118" L x 2.676" W (130.00mm x 67.97mm)
Height
1.714" (43.54mm)
Area (L x W)
13.6in² (88cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.194 lb (88 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
1057,88800 Kč578,88 Kč
10052,62500 Kč5 262,50 Kč
25048,67772 Kč12 169,43 Kč
Manufacturers Standard Package
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč