CU-1872-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-1872-G
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-1872-G

DigiKey Part Number
CU-1872-G-ND
Manufacturer
Manufacturer Product Number
CU-1872-G
Description
BOX ABS GRAY 3.736"L X 1.89"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 3.736" L x 1.886" W (94.89mm x 47.90mm) X 1.488" (37.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.736" L x 1.886" W (94.89mm x 47.90mm)
Height
1.488" (37.80mm)
Area (L x W)
7.05in² (45.5cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.125 lb (56.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
1039,99500 Kč399,95 Kč
10035,78500 Kč3 578,50 Kč
25034,20624 Kč8 551,56 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč
Alternate Color
BOX ABS BLACK 3.736"L X 1.89"W
In-Stock: 0
Unit Price: 48,42000 Kč