

CU-1872-B | |
---|---|
DigiKey Part Number | CU-1872-B-ND |
Manufacturer | |
Manufacturer Product Number | CU-1872-B |
Description | BOX ABS BLACK 3.736"L X 1.89"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.736" L x 1.886" W (94.89mm x 47.90mm) X 1.488" (37.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.736" L x 1.886" W (94.89mm x 47.90mm) | |
Height | 1.488" (37.80mm) | |
Area (L x W) | 7.05in² (45.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.125 lb (56.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,91000 Kč | 47,91 Kč |
Unit Price without VAT: | 47,91000 Kč |
---|---|
Unit Price with VAT: | 57,97110 Kč |
