


ANX-91323 | |
|---|---|
DigiKey Part Number | ANX-91323-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91323 |
Description | PANEL ALUM 9.72X5.79X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 9.720" L x 5.790" W x 0.062" H (246.89mm x 147.07mm x 1.57mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products AN Series |
Series | Size / Dimension 9.720" L x 5.790" W x 0.062" H (246.89mm x 147.07mm x 1.57mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,15000 Kč | 223,15 Kč |
| Unit Price without VAT: | 223,15000 Kč |
|---|---|
| Unit Price with VAT: | 270,01150 Kč |





