


AN-2823-AB | |
|---|---|
DigiKey Part Number | 377-2359-ND |
Manufacturer | |
Manufacturer Product Number | AN-2823-AB |
Description | BOX ALUM BLACK 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 10.240" L x 6.300" W (260.10mm x 160.02mm) X 3.560" (90.42mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.070" (1.78mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 10.240" L x 6.300" W (260.10mm x 160.02mm) | Shipping Info Shipped from DigiKey |
Height 3.560" (90.42mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 64.5in² (416cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,67000 Kč | 1 527,67 Kč |
| 10 | 1 291,74800 Kč | 12 917,48 Kč |
| Unit Price without VAT: | 1 527,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 848,48070 Kč |






