




AN-1323-A | |
|---|---|
DigiKey Part Number | 377-2408-ND |
Manufacturer | |
Manufacturer Product Number | AN-1323-A |
Description | BOX ALUM NATURAL 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 10.240" L x 6.300" W (260.10mm x 160.02mm) X 3.560" (90.42mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.071" (1.80mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 10.240" L x 6.300" W (260.10mm x 160.02mm) | Shipping Info Shipped from DigiKey |
Height 3.560" (90.42mm) | Weight 3.4 lbs (1.5 kg) |
Area (L x W) 64.5in² (416cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,96000 Kč | 900,96 Kč |
| 10 | 761,22600 Kč | 7 612,26 Kč |
| Unit Price without VAT: | 900,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,16160 Kč |



