Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANX-91313

DigiKey Part Number
ANX-91313-ND
Manufacturer
Manufacturer Product Number
ANX-91313
Description
PANEL ALUM 4.48X2.72X0.06"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 4.480" L x 2.720" W x 0.062" H (113.79mm x 69.09mm x 1.57mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Bud Industries
For Use With/Related Products
AN Series
Series
Size / Dimension
4.480" L x 2.720" W x 0.062" H (113.79mm x 69.09mm x 1.57mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 488
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,16000 Kč150,16 Kč
Manufacturers Standard Package
Unit Price without VAT:150,16000 Kč
Unit Price with VAT:181,69360 Kč