




AN-2814-A | |
|---|---|
DigiKey Part Number | 377-2341-ND |
Manufacturer | |
Manufacturer Product Number | AN-2814-A |
Description | BOX ALUM NATURAL 4.9"L X 3.14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.900" L x 3.140" W (124.46mm x 79.76mm) X 2.265" (57.53mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.900" L x 3.140" W (124.46mm x 79.76mm) | Shipping Info Shipped from DigiKey |
Height 2.265" (57.53mm) | Weight 1.2 lbs (544.3 g) |
Area (L x W) 15.3in² (99cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| 10 | 494,02500 Kč | 4 940,25 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |






