
AN-1314-A | |
|---|---|
DigiKey Part Number | AN-1314-A-ND |
Manufacturer | |
Manufacturer Product Number | AN-1314-A |
Description | BOX ALUM NATURAL 4.9"L X 3.14"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.900" L x 3.140" W (124.46mm x 79.76mm) X 2.265" (57.53mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.900" L x 3.140" W (124.46mm x 79.76mm) | Shipping Info Shipped from DigiKey |
Height 2.265" (57.53mm) | Weight 0.944 lb (428.19 g) |
Area (L x W) 15.3in² (99cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,77000 Kč | 335,77 Kč |
| Unit Price without VAT: | 335,77000 Kč |
|---|---|
| Unit Price with VAT: | 406,28170 Kč |



