
PEX8796-AB80BI G | |
|---|---|
DigiKey Part Number | 516-3573-ND |
Manufacturer | |
Manufacturer Product Number | PEX8796-AB80BI G |
Description | PCI INT IC MULT-RT GEN 3 SW |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 1 Channel 1156-FBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 1156-FBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 10 543,83069 Kč | 759 155,81 Kč |
| Unit Price without VAT: | 10 543,83069 Kč |
|---|---|
| Unit Price with VAT: | 12 758,03513 Kč |





