
HSMQ-C191-T0000 | |
|---|---|
DigiKey Part Number | 516-HSMQ-C191-T0000TR-ND - Tape & Reel (TR) 516-HSMQ-C191-T0000CT-ND - Cut Tape (CT) 516-HSMQ-C191-T0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C191-T0000 |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMQ-C191-T0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 100 | 14,57470 Kč | 1 457,47 Kč |
| 500 | 12,39638 Kč | 6 198,19 Kč |
| 1 000 | 11,68392 Kč | 11 683,92 Kč |
| 2 000 | 11,07970 Kč | 22 159,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,56782 Kč | 42 271,28 Kč |
| 8 000 | 10,13445 Kč | 81 075,60 Kč |
| 12 000 | 9,91261 Kč | 118 951,32 Kč |
| 20 000 | 9,66240 Kč | 193 248,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



