
HSMR-C191-S0000 | |
|---|---|
DigiKey Part Number | 516-HSMR-C191-S0000TR-ND - Tape & Reel (TR) 516-HSMR-C191-S0000CT-ND - Cut Tape (CT) 516-HSMR-C191-S0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C191-S0000 |
Description | LED BLUE TOP MNT 2SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C191-S0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 462nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 100 | 10,36670 Kč | 1 036,67 Kč |
| 500 | 8,72046 Kč | 4 360,23 Kč |
| 1 000 | 8,18124 Kč | 8 181,24 Kč |
| 2 000 | 7,72349 Kč | 15 446,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,33555 Kč | 29 342,20 Kč |
| 8 000 | 7,00690 Kč | 56 055,20 Kč |
| 12 000 | 6,83856 Kč | 82 062,72 Kč |
| 20 000 | 6,64866 Kč | 132 973,20 Kč |
| 28 000 | 6,53580 Kč | 183 002,40 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



