


HSMC-C191-T0000 | |
|---|---|
DigiKey Part Number | 516-HSMC-C191-T0000TR-ND - Tape & Reel (TR) 516-HSMC-C191-T0000CT-ND - Cut Tape (CT) 516-HSMC-C191-T0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C191-T0000 |
Description | LED RED TOP MNT 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C191-T0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 8,53780 Kč | 853,78 Kč |
| 500 | 7,12882 Kč | 3 564,41 Kč |
| 1 000 | 6,66645 Kč | 6 666,45 Kč |
| 2 000 | 6,27368 Kč | 12 547,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,71203 Kč | 22 848,12 Kč |
| 8 000 | 5,44056 Kč | 43 524,48 Kč |
| 12 000 | 5,30145 Kč | 63 617,40 Kč |
| 20 000 | 5,14449 Kč | 102 889,80 Kč |
| 28 000 | 5,05121 Kč | 141 433,88 Kč |
| 40 000 | 4,96025 Kč | 198 410,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






