Green, Red 572nm Green, 621nm Red LED Indication - Discrete 2.2V Green, 1.95V Red 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C165

DigiKey Part Number
516-1419-2-ND - Tape & Reel (TR)
516-1419-1-ND - Cut Tape (CT)
516-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C165
Description
LED GREEN/RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 621nm Red LED Indication - Discrete 2.2V Green, 1.95V Red 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C165 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 636nm Red
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,84000 Kč88,40 Kč
1006,39390 Kč639,39 Kč
5005,29528 Kč2 647,64 Kč
1 0004,93432 Kč4 934,32 Kč
2 0004,62744 Kč9 254,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,36706 Kč17 468,24 Kč
8 0004,14624 Kč33 169,92 Kč
12 0004,03309 Kč48 397,08 Kč
20 0003,90534 Kč78 106,80 Kč
28 0003,82941 Kč107 223,48 Kč
40 0003,75537 Kč150 214,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč