Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-C197

DigiKey Part Number
516-HSMS-C197TR-ND - Tape & Reel (TR)
516-HSMS-C197CT-ND - Cut Tape (CT)
516-HSMS-C197DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMS-C197
Description
LED RED DIFFUSED SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMS-C197 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
630nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.55mm
Lens Size
1.60mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP601-R1QT Brightek (QTB)4 2241516-QBLP601-R1CT-ND6,05000 KčSimilar
In-Stock: 71 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,50600 Kč55,06 Kč
1003,91250 Kč391,25 Kč
5003,18630 Kč1 593,15 Kč
1 0002,94688 Kč2 946,88 Kč
2 0002,74313 Kč5 486,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,56987 Kč10 279,48 Kč
8 0002,42278 Kč19 382,24 Kč
12 0002,34734 Kč28 168,08 Kč
20 0002,26212 Kč45 242,40 Kč
28 0002,21143 Kč61 920,04 Kč
40 0002,16197 Kč86 478,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč