
QBLP601-R1 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R1TR-ND - Tape & Reel (TR) 1516-QBLP601-R1CT-ND - Cut Tape (CT) 1516-QBLP601-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R1 |
Description | 0603 LED RED 623NM DOMINANT, 628 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R1 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,92710 Kč | 292,71 Kč |
| 500 | 2,36354 Kč | 1 181,77 Kč |
| 1 000 | 2,17665 Kč | 2 176,65 Kč |
| 2 000 | 2,01760 Kč | 4 035,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88210 Kč | 7 528,40 Kč |
| 8 000 | 1,76698 Kč | 14 135,84 Kč |
| 12 000 | 1,70789 Kč | 20 494,68 Kč |
| 20 000 | 1,64113 Kč | 32 822,60 Kč |
| 28 000 | 1,60139 Kč | 44 838,92 Kč |
| 40 000 | 1,56262 Kč | 62 504,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

