HSMF-C125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C125

DigiKey Part Number
516-4374-2-ND - Tape & Reel (TR)
516-4374-1-ND - Cut Tape (CT)
516-4374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C125
Description
LED RGB CHIP TOP MNT SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 522nm Green, 467nm Blue LED Indication - Discrete 2.15V Red, 3.415V Green, 3.425V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.15mm
Voltage - Forward (Vf) (Typ)
2.15V Red, 3.415V Green, 3.425V Blue
Current - Test
10mA Red, 10mA Green, 10mA Blue
Viewing Angle
130° Red, 150° Green, 150° Blue
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 461nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,99000 Kč39,99 Kč
1028,60000 Kč286,00 Kč
10021,76740 Kč2 176,74 Kč
50018,75450 Kč9 377,25 Kč
1 00017,77153 Kč17 771,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,93833 Kč33 876,66 Kč
4 00016,23308 Kč64 932,32 Kč
6 00015,87201 Kč95 232,06 Kč
10 00015,46475 Kč154 647,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,99000 Kč
Unit Price with VAT:48,38790 Kč