
VAOL-S19337R6GHBH | |
|---|---|
DigiKey Part Number | VAOL-S19337R6GHBHTR-ND - Tape & Reel (TR) VAOL-S19337R6GHBHCT-ND - Cut Tape (CT) VAOL-S19337R6GHBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S19337R6GHBH |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 41,36300 Kč | 413,63 Kč |
| 100 | 31,17290 Kč | 3 117,29 Kč |
| 500 | 26,08726 Kč | 13 043,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,31313 Kč | 42 626,26 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |







