
HLMP-K101-I0002 | |
|---|---|
DigiKey Part Number | HLMP-K101-I0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-K101-I0002 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-K101 | Broadcom Limited | 24 202 | 516-1313-ND | 11,55000 Kč | Similar |
| LTL-4221N | LITEON | 37 684 | 160-1139-ND | 3,57000 Kč | Similar |
| TLHR4400 | Vishay Semiconductor Opto Division | 5 717 | 751-1127-ND | 9,66000 Kč | Similar |
| TLHR4401 | Vishay Semiconductor Opto Division | 3 026 | 751-1128-ND | 10,08000 Kč | Similar |
| TLHR4405 | Vishay Semiconductor Opto Division | 3 484 | 751-1129-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 400 | 3,52472 Kč | 82 478,45 Kč |
| Unit Price without VAT: | 3,52472 Kč |
|---|---|
| Unit Price with VAT: | 4,26491 Kč |





