
TLHR4401 | |
|---|---|
DigiKey Part Number | 751-1128-ND |
Manufacturer | |
Manufacturer Product Number | TLHR4401 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR4401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,90720 Kč | 490,72 Kč |
| 500 | 4,02448 Kč | 2 012,24 Kč |
| 1 000 | 3,73386 Kč | 3 733,86 Kč |
| 2 000 | 3,48672 Kč | 6 973,44 Kč |
| 5 000 | 3,21610 Kč | 16 080,50 Kč |
| 10 000 | 3,04713 Kč | 30 471,30 Kč |
| 25 000 | 2,86269 Kč | 71 567,25 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |









