Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP-3507-D00B1 | |
|---|---|
DigiKey Part Number | HLMP-3507-D00B1-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3507-D00B1 |
Description | LED CBI 5MM GREEN RA HOUSING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Broadcom Limited | Millicandela Rating 4.2mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Voltage Rating 2.1V |
Color Green | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm | Base Product Number |
Configuration Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H5-12V | Visual Communications Company - VCC | 955 | 4302H5-12V-ND | 31,50000 Kč | Similar |
| SSL-LX5063GD | Lumex Opto/Components Inc. | 12 347 | 67-1086-ND | 7,56000 Kč | Similar |
| SSL-LX5093GD | Lumex Opto/Components Inc. | 45 293 | 67-1098-ND | 5,67000 Kč | Similar |
| SSL-LX5093GD-12V | Lumex Opto/Components Inc. | 21 973 | 67-1099-ND | 15,33000 Kč | Similar |
| SSL-LX5093GD-5V | Lumex Opto/Components Inc. | 8 096 | 67-1100-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 12,99944 Kč | 103 995,52 Kč |
| Unit Price without VAT: | 12,99944 Kč |
|---|---|
| Unit Price with VAT: | 15,72932 Kč |






