
SSL-LX5093GD-5V | |
|---|---|
DigiKey Part Number | 67-1100-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093GD-5V |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | - | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 100 | 8,84020 Kč | 884,02 Kč |
| 500 | 7,38836 Kč | 3 694,18 Kč |
| 1 000 | 6,91254 Kč | 6 912,54 Kč |
| 2 000 | 6,50833 Kč | 13 016,66 Kč |
| 5 000 | 6,06662 Kč | 30 333,10 Kč |
| 10 000 | 5,79129 Kč | 57 912,90 Kč |
| 25 000 | 5,49111 Kč | 137 277,75 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



