
HLMP-2885-HI000 | |
---|---|
DigiKey Part Number | 516-HLMP-2885-HI000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2885-HI000 |
Description | LED LGT BAR 19.05X8.89MM GRN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.1V 20mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 8.89mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,32000 Kč | 98,32 Kč |
10 | 72,88400 Kč | 728,84 Kč |
160 | 55,76450 Kč | 8 922,32 Kč |
640 | 50,60258 Kč | 32 385,65 Kč |
1 120 | 48,95905 Kč | 54 834,14 Kč |
2 080 | 47,38244 Kč | 98 555,48 Kč |
Unit Price without VAT: | 98,32000 Kč |
---|---|
Unit Price with VAT: | 118,96720 Kč |