HLMP-2685-GH000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2685-GH000

DigiKey Part Number
516-HLMP-2685-GH000-ND
Manufacturer
Manufacturer Product Number
HLMP-2685-GH000
Description
LED LGT BAR 19.05X8.89MM RED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2.1V 20mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
631nm
Configuration
Bar - Single, DIP
Current
20mA
Millicandela Rating
210mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
19.05mm x 8.89mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 734
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,65000 Kč91,65 Kč
1068,28100 Kč682,81 Kč
16052,51244 Kč8 401,99 Kč
64047,76384 Kč30 568,86 Kč
1 12046,76335 Kč52 374,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,65000 Kč
Unit Price with VAT:110,89650 Kč