
HLMP-2785 | |
|---|---|
DigiKey Part Number | 516-1257-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2785 |
Description | LED LT BAR 8.89X19.05MM SGL YLW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow 2.1V 25mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA | |
Millicandela Rating | 70mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 8.89mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 20 | 72,55850 Kč | 1 451,17 Kč |
| 100 | 62,39350 Kč | 6 239,35 Kč |
| 500 | 55,45320 Kč | 27 726,60 Kč |
| 1 000 | 53,19717 Kč | 53 197,17 Kč |
| 2 000 | 51,28867 Kč | 102 577,34 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |



