HLMP-2685 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 3 098
Unit Price: 2,58000 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 30mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2685

DigiKey Part Number
516-1256-5-ND
Manufacturer
Manufacturer Product Number
HLMP-2685
Description
LED LT BAR 8.89X19.05MM SGL HER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 30mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
634nm
Configuration
Bar - Single, DIP
Current
30mA
Millicandela Rating
80mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
19.05mm x 8.89mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
2069,15700 Kč1 383,14 Kč
10059,38230 Kč5 938,23 Kč
50052,70414 Kč26 352,07 Kč
1 00050,53274 Kč50 532,74 Kč
2 00048,69625 Kč97 392,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč