LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 2V 30mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB2685EW

DigiKey Part Number
754-1188-5-ND
Manufacturer
Manufacturer Product Number
KB2685EW
Description
LED LGT BAR 19.05X8.89MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 2V 30mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KB2685EW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
40mcd
Manufacturer
Kingbright
Lens Type
Diffused, White
Packaging
Tube
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
19.05mm x 8.89mm
Color
Red
Voltage Rating
2V
Wavelength - Peak
625nm
Mounting Type
Through Hole
Configuration
Bar - Single, DIP
Base Product Number
Current
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 006
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
2541,11400 Kč1 027,85 Kč
10035,63990 Kč3 563,99 Kč
50031,16608 Kč15 583,04 Kč
1 00029,70944 Kč29 709,44 Kč
2 00028,47581 Kč56 951,62 Kč
5 00027,13223 Kč135 661,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč