
KB2885SGD | |
|---|---|
DigiKey Part Number | 754-1194-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2885SGD |
Description | LED LGT BAR 8.89X19.05MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 25mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2885SGD Models |
Category | Current 25mA |
Manufacturer Kingbright | Millicandela Rating 130mcd |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Active | Voltage Rating 2.2V |
Color Green | Mounting Type Through Hole |
Wavelength - Peak 568nm | Base Product Number |
Configuration Bar - Single, DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-2885G | LITEON | 117 | 160-LTL-2885G-ND | 38,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 25 | 44,38120 Kč | 1 109,53 Kč |
| 100 | 38,55650 Kč | 3 855,65 Kč |
| 500 | 33,79586 Kč | 16 897,93 Kč |
| 1 000 | 32,24621 Kč | 32 246,21 Kč |
| 2 000 | 30,93405 Kč | 61 868,10 Kč |
| 5 000 | 29,50500 Kč | 147 525,00 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


