
HLMP-1620 | |
|---|---|
DigiKey Part Number | 516-1304-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1620 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 15,43000 Kč | 154,30 Kč |
| 100 | 11,42800 Kč | 1 142,80 Kč |
| 500 | 9,64216 Kč | 4 821,08 Kč |
| 1 000 | 9,05803 Kč | 9 058,03 Kč |
| 2 000 | 8,56209 Kč | 17 124,18 Kč |
| 6 000 | 7,92638 Kč | 47 558,28 Kč |
| 10 000 | 7,68329 Kč | 76 832,90 Kč |
| 26 000 | 7,30171 Kč | 189 844,46 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |




