
HFBR-2416MZ | |
|---|---|
DigiKey Part Number | 516-2201-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2416MZ |
Description | FIBER OPTIC RECEIVER 160MBD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 160MBd 4.75V ~ 5.25V 6.2 mA |
Datasheet | Datasheet |
Category | Data Rate 160MBd |
Manufacturer Broadcom Limited | Voltage - Supply 4.75V ~ 5.25V |
Series | Current - Supply 6.2 mA |
Packaging Tube | Applications General Purpose |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,85000 Kč | 644,85 Kč |
| 15 | 504,66600 Kč | 7 569,99 Kč |
| 105 | 447,29343 Kč | 46 965,81 Kč |
| Unit Price without VAT: | 644,85000 Kč |
|---|---|
| Unit Price with VAT: | 780,26850 Kč |








