


RP-0524S/P | |
|---|---|
DigiKey Part Number | 945-2725-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-0524S/P |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-0524S/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,46000 Kč | 329,46 Kč |
| 5 | 317,28000 Kč | 1 586,40 Kč |
| 10 | 312,13500 Kč | 3 121,35 Kč |
| 25 | 305,45360 Kč | 7 636,34 Kč |
| 50 | 300,49400 Kč | 15 024,70 Kč |
| 100 | 295,60560 Kč | 29 560,56 Kč |
| 250 | 289,25500 Kč | 72 313,75 Kč |
| 500 | 284,53760 Kč | 142 268,80 Kč |
| Unit Price without VAT: | 329,46000 Kč |
|---|---|
| Unit Price with VAT: | 398,64660 Kč |


