
HFBR-2406Z | |
|---|---|
DigiKey Part Number | 516-2413-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2406Z |
Description | FIBER OPTIC RECEIVER 175MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 175MBd 4.75V ~ 5.25V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Rate | 175MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,78000 Kč | 571,78 Kč |
| 60 | 406,32183 Kč | 24 379,31 Kč |
| 120 | 391,11225 Kč | 46 933,47 Kč |
| 540 | 365,71400 Kč | 197 485,56 Kč |
| Unit Price without VAT: | 571,78000 Kč |
|---|---|
| Unit Price with VAT: | 691,85380 Kč |





