Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1404Z

DigiKey Part Number
516-2034-ND
Manufacturer
Manufacturer Product Number
HFBR-1404Z
Description
XMITTER FIBER OPTIC 820NM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Wavelength
820nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1.8 V
Connector Type
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
15458,93200 Kč6 883,98 Kč
105406,05933 Kč42 636,23 Kč
510378,10604 Kč192 834,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč