Similar
Similar
Similar
Similar
Similar
Similar

HFBR-1532ETZ | |
|---|---|
DigiKey Part Number | 516-3625-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1532ETZ |
Description | XMITTER FIBER OPTIC 660NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 660nm 1.67V 80 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.67V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,23000 Kč | 459,23 Kč |
| 10 | 365,59600 Kč | 3 655,96 Kč |
| 200 | 300,04355 Kč | 60 008,71 Kč |
| 600 | 285,64910 Kč | 171 389,46 Kč |
| Unit Price without VAT: | 459,23000 Kč |
|---|---|
| Unit Price with VAT: | 555,66830 Kč |









